Part Details for 5177341 (ALTERNATE: 5177341) by RS Pro
Overview of 5177341 (ALTERNATE: 5177341) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5177341 (ALTERNATE: 5177341)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645207
|
RS | Industrial Power Plug, Wall Mount, Right Angle, 3P 16A, 415V, IP44, Red | RS PRO 5177341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$13.5700 / $16.3100 | Buy Now |