-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R05H.5,040,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7036
|
Newark | Stacking Connector, Rcpt, 40Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, External Height:5" Rohs Compliant: Yes |Amp Te Connectivity 5177983-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2061 |
|
$0.5470 | Buy Now |
DISTI #
A115319-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2077 In Stock |
|
$1.3799 / $2.2900 | Buy Now |
DISTI #
5177983-1
|
Avnet Americas | Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5177983-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Tube | 3260 |
|
$1.0322 | Buy Now |
DISTI #
42K7036
|
Avnet Americas | Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 42K7036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2061 Partner Stock |
|
$1.8500 / $2.3000 | Buy Now |
DISTI #
571-5177983-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P 5mm RECEPTACLE STACK HEIGHT 5-8mm RoHS: Compliant | 2423 |
|
$1.4800 / $2.5900 | Buy Now |
|
Future Electronics | 40 Position Dual Row 0.8 mm Vertical Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Tube | 0Tube |
|
$1.2200 | Buy Now |
|
Future Electronics | 40 Position Dual Row 0.8 mm Vertical Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Tube | 0Tube |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
AMP5177983-1
|
Heilind Electronics | 0.8FH,R05H.5,040,08/SN,TU | Americas - 0 in Stock |
|
$1.5172 / $1.5399 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R05H.5,040,08/Sn,TU RoHS: Compliant |
5285 In Stock |
|
$1.1600 / $1.8900 | Buy Now |
DISTI #
5177983-1 TAPE
|
TTI | Board to Board & Mezzanine Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Ammo Pack |
Americas - 414 In Stock |
|
$1.1300 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177983-1
TE Connectivity
0.8FH,R05H.5,040,08/Sn,TU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5177983-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177983-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5179229-1 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING,NATURAL | TE Connectivity | 5177983-1 vs 5179229-1 |