-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R05H.5,040,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7204
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.8Mm, Product Range:Free Height (Fh) Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 5177985-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 540 |
|
$2.2900 / $2.6500 | Buy Now |
DISTI #
96Y2404
|
Newark | Connectors 0.8Mm-05H Rec 2X020P 3000 |Amp Te Connectivity 5177985-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1985 |
|
$1.6500 / $1.8300 | Buy Now |
DISTI #
29AH8844
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.8Mm, Product Range:Free Height (Fh) Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 5177985-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.0900 | Buy Now |
DISTI #
A99189CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2062 In Stock |
|
$1.4250 / $2.4800 | Buy Now |
DISTI #
5177985-1
|
Avnet Americas | Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 5177985-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days Container: Reel | 0 |
|
$1.3776 / $1.5554 | Buy Now |
DISTI #
571-5177985-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X020P 3000 RoHS: Compliant | 4397 |
|
$1.5900 / $2.7900 | Buy Now |
DISTI #
V72:2272_11821831
|
Arrow Electronics | Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2133 Container: Cut Strips | Americas - 1403 |
|
$1.1070 / $1.4401 | Buy Now |
|
Future Electronics | 2 Row 40 Position 0.8 mm Pitch Vertical Stackable PCB Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | 2 Row 40 Position 0.8 mm Pitch Vertical Stackable PCB Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
DISTI #
AMP5177985-1
|
Heilind Electronics | 0.8FHR05H.504008/SnTRSC | Americas - 0 in Stock |
|
$1.4581 / $1.6582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177985-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177985-1
TE Connectivity
0.8FH,R05H.5,040,08/Sn,TR,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5177985-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177985-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132797-047130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-047130LF |
10132797-043130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-043130LF |
QTS1040A-2121-8F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5177985-1 vs QTS1040A-2121-8F |
5084613-1 | 0.8FH,R09H.5,040,30/Sn,TU | TE Connectivity | 5177985-1 vs 5084613-1 |
10132797-045130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 4.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-045130LF |
10132797-041130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-041130LF |
10132797-043120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-043120LF |
10132797-041120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 5177985-1 vs 10132797-041120LF |
QTS1040A-1121-7F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 5177985-1 vs QTS1040A-1121-7F |
KX14-40N2E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5177985-1 vs KX14-40N2E |