Part Details for 5178238-2 by TE Connectivity
Overview of 5178238-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5178238-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5660
|
Newark | Champ.050 Rec Ass Y 20P Pb-Free |Amp Te Connectivity 5178238-2 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
2266-5178238-2-ND
|
DigiKey | CHAMP.050 REC ASSY 20P PB-FREE Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2562 In Stock |
|
$7.1800 / $7.7600 | Buy Now |
DISTI #
5178238-2-ND
|
DigiKey | CHAMP.050 REC ASSY 20P PB-FREE Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1859 | Buy Now |
DISTI #
5178238-2
|
Avnet Americas | Conn SCSI 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 5178238-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk | 0 |
|
$6.3017 / $7.1148 | Buy Now |
DISTI #
571-5178238-2
|
Mouser Electronics | I/O Connectors CHAMP.050 REC ASY 20P PBF | 0 |
|
$7.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$5.9800 | Buy Now |
DISTI #
AMP5178238-2
|
Heilind Electronics | CHAMP.050 REC ASS Y 20P PB-FRE | Americas - 0 in Stock |
|
$7.4736 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II) RoHS: Compliant |
2562 Partner Stock |
|
$6.8700 / $7.8600 | Buy Now |
DISTI #
51782382-TEC
|
TME | 5178238-2 Min Qty: 3 | 2562 |
|
$12.9572 / $15.2526 | Buy Now |
DISTI #
AMP5178238-2
|
Interstate Connecting Components | CHAMP.050 REC ASS Y 20P PB-FRE | 0 |
|
$7.4736 | Buy Now |
Part Details for 5178238-2
5178238-2 CAD Models
5178238-2 Part Data Attributes
|
5178238-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5178238-2
TE Connectivity
CHAMP.050 REC ASS'Y 20P PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |