Part Details for 5178238-5 by TE Connectivity
Overview of 5178238-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5178238-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1458
|
Newark | Champ.050 Rec Ass'y 36P Pb-Free |Amp Te Connectivity 5178238-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5178238-5
|
Avnet Americas | CHAMP.050 REC ASS Y 36P PB-FRE - Bulk (Alt: 5178238-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5178238-5
|
Mouser Electronics | I/O Connectors CHAMP.050 REC ASSY 36P RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
Part Details for 5178238-5
5178238-5 CAD Models
5178238-5 Part Data Attributes
|
5178238-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5178238-5
TE Connectivity
CHAMP.050 REC ASS'Y 36P PB-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.37 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | PAN HEAD SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 5178238-5
This table gives cross-reference parts and alternative options found for 5178238-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5178238-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 5178238-5 vs DX10-36S |
52311-3690 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | 5178238-5 vs 52311-3690 |
52847-3611 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6, Receptacle | Molex | 5178238-5 vs 52847-3611 |
57GE-40360-751-FA | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DDK Ltd | 5178238-5 vs 57GE-40360-751-FA |
DX20A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Hirose Electric Co Ltd | 5178238-5 vs DX20A-36S |
10236-0210EC | 36 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | 5178238-5 vs 10236-0210EC |
DX32A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | 5178238-5 vs DX32A-36S |
52515-3611 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | 5178238-5 vs 52515-3611 |
RC10(F)-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 5178238-5 vs RC10(F)-36R-LW |
52986-3671 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Molex | 5178238-5 vs 52986-3671 |