Part Details for 5179010-6 by TE Connectivity
Overview of 5179010-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5179010-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5179010-6-ND
|
DigiKey | 0.8FH,R13H.8,140,08/SN,TU Min Qty: 700 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2584 | Buy Now |
DISTI #
5179010-6
|
Avnet Americas | Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5179010-6) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
$7.3774 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Tube | 0Tube |
|
$7.2400 | Buy Now |
DISTI #
AMP5179010-6
|
Heilind Electronics | 0.8FH,R13H.8,140,08/SN,TU | Americas - 0 in Stock |
|
$9.0410 / $9.1759 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R13H.8,140,08/Sn,TU RoHS: Compliant | 0 |
|
$7.6300 / $20.9000 | Buy Now |
DISTI #
AMP5179010-6
|
Interstate Connecting Components | 0.8FH,R13H.8,140,08/SN,TU | 0 |
|
$9.0410 / $9.1759 | Buy Now |
|
Master Electronics | 0.8FH,R13H.8,140,08/Sn,TU RoHS: Compliant | 0 |
|
$7.6300 / $20.9000 | Buy Now |
Part Details for 5179010-6
5179010-6 CAD Models
5179010-6 Part Data Attributes
|
5179010-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179010-6
TE Connectivity
Board Stacking Connector, Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |