-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P08H.5,040,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8827
|
Newark | Mezzanine Conn, Header, 40Pos, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 5179031-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$2.2300 / $2.5100 | Buy Now |
DISTI #
96Y2412
|
Newark | 0.8Fh,p08H.5,040,08/Sn,tu |Amp Te Connectivity 5179031-1 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 3231 |
|
$2.0300 / $2.2500 | Buy Now |
DISTI #
96AC6701
|
Newark | 5179031-1 - 0.8Fh,p08H.5,040,08/Sn,tu Rohs Compliant: Yes |Amp Te Connectivity 5179031-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7600 | Buy Now |
DISTI #
A115335-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4689 In Stock |
|
$1.7107 / $2.8400 | Buy Now |
DISTI #
5179031-1
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 5179031-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$1.6046 / $1.7574 | Buy Now |
DISTI #
62AC8827
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 62AC8827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2900 / $2.5500 | Buy Now |
DISTI #
E02:0323_00024877
|
Arrow Electronics | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2047 | Europe - 26321 |
|
$1.5766 / $1.8933 | Buy Now |
DISTI #
V36:1790_07465790
|
Arrow Electronics | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 | Americas - 1000 |
|
$1.3610 / $1.5430 | Buy Now |
|
Future Electronics | "0.8FH,P08H.5,040,08/Sn,TU" RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 1100 Container: Tube | 0Tube |
|
$1.6200 | Buy Now |
|
Future Electronics | "0.8FH,P08H.5,040,08/Sn,TU" RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 6600 Container: Tube | 0Tube |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5179031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179031-1
TE Connectivity
0.8FH,P08H.5,040,08/Sn,TU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 5179031-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5179031-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5084614-1 | 0.8FH,P05H.5,040,30/Sn,TU | TE Connectivity | 5179031-1 vs 5084614-1 |
5084615-1 | 0.8FH,P06H.5,040,30/Sn,TU | TE Connectivity | 5179031-1 vs 5084615-1 |