Part Details for 5179488-2 by TE Connectivity
Overview of 5179488-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5179488-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5810
|
Newark | 0.8Fh,r05H.5,060,08/Sn,tr,sc,s |Amp Te Connectivity 5179488-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
A118164CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 4000 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4853 | Buy Now |
DISTI #
5179488-2
|
Avnet Americas | 0.8FH,R05H.5,060,08/SN,TR,SC,S - Tape and Reel (Alt: 5179488-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$5.1408 / $5.8041 | Buy Now |
DISTI #
571-5179488-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH R05H.5 0600 08/Sn TR SC S RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$4.8800 | Buy Now |
DISTI #
AMP5179488-2
|
Heilind Electronics | 0.8FH,R05H.5,060,08/SN,TR,SC,S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant | 0 |
|
$5.2500 / $15.4200 | Buy Now |
DISTI #
5179488-2
|
Avnet Americas | 0.8FH,R05H.5,060,08/SN,TR,SC,S - Tape and Reel (Alt: 5179488-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$5.1408 / $5.8041 | Buy Now |
DISTI #
5179488-2
|
Avnet Americas | 0.8FH,R05H.5,060,08/SN,TR,SC,S - Tape and Reel (Alt: 5179488-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$5.1408 / $5.8041 | Buy Now |
DISTI #
AMP5179488-2
|
Interstate Connecting Components | 0.8FH,R05H.5,060,08/SN,TR,SC,S | 0 |
|
Buy Now |
Part Details for 5179488-2
5179488-2 CAD Models
5179488-2 Part Data Attributes
|
5179488-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179488-2
TE Connectivity
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.197 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5179488-2
This table gives cross-reference parts and alternative options found for 5179488-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5179488-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54150-0601 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 5179488-2 vs 54150-0601 |
52974-0604 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Molex | 5179488-2 vs 52974-0604 |
KX14-60N2D | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5179488-2 vs KX14-60N2D |
2-1735481-2 | 0.8FH,R17H.5,060,30/Sn,TU,SC | TE Connectivity | 5179488-2 vs 2-1735481-2 |
P08-060-SLTC-A-G | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 5179488-2 vs P08-060-SLTC-A-G |
KX14-60K2E1 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5179488-2 vs KX14-60K2E1 |
P08-060-SLTC-A-G | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 5179488-2 vs P08-060-SLTC-A-G |
KX14-60N2E1 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5179488-2 vs KX14-60N2E1 |
5179160-2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 5179488-2 vs 5179160-2 |
1735481-2 | 0.8FH,R17H.5,060,08/Sn,TU,SC | TE Connectivity | 5179488-2 vs 1735481-2 |