Part Details for 517D109M016FV6AE3 by Vishay Sprague
Overview of 517D109M016FV6AE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 517D109M016FV6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517D109M016FV6AE3-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 200 Lead time: 54 Weeks Container: Bulk |
50 In Stock |
|
$3.6506 | Buy Now |
Part Details for 517D109M016FV6AE3
517D109M016FV6AE3 CAD Models
517D109M016FV6AE3 Part Data Attributes
|
517D109M016FV6AE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
517D109M016FV6AE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.8 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 517D109M016FV6AE3
This table gives cross-reference parts and alternative options found for 517D109M016FV6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517D109M016FV6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LCM1840LYN211B | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 2103LCM1840LYN211B |
1103LCM1840LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 1103LCM1840LEN211M |
8103LCM1840LE04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 8103LCM1840LE04C |
B41858C4109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 517D109M016FV6AE3 vs B41858C4109M000 |
2103LCM1840LYN511C | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 2103LCM1840LYN511C |
8103LCM1840LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 8103LCM1840LEN011C |
EKME160ETD103MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | 517D109M016FV6AE3 vs EKME160ETD103MM40N |
2103LCM1840LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 2103LCM1840LEN511B |
8103LCM1840LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 8103LCM1840LEN2110 |
8103LCM1840LEN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 517D109M016FV6AE3 vs 8103LCM1840LEN0N |