Part Details for 517D226M250DK6AE3 by Vishay Intertechnologies
Overview of 517D226M250DK6AE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 517D226M250DK6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K6451
|
Newark | Capacitor,22Uf,250Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 517D226M250DK6AE3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 517D226M250DK6AE3
517D226M250DK6AE3 CAD Models
517D226M250DK6AE3 Part Data Attributes
|
517D226M250DK6AE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
517D226M250DK6AE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.59 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 517D226M250DK6AE3
This table gives cross-reference parts and alternative options found for 517D226M250DK6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517D226M250DK6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUM2E220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | 517D226M250DK6AE3 vs GUM2E220M |
RJ3-250V220MI6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ3-250V220MI6#-S1 |
RJ4-250V220MI6#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-G96 |
RJ4-250V220MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-G95 |
RJ4-250V220MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-GAT |
RJ4-250V220MI6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-G60 |
RJ3-250V220MI6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ3-250V220MI6#-G59 |
RJ4-250V220MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-G9 |
RJ3-250V220MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ3-250V220MI6#-G95 |
RJ4-250V220MI6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 517D226M250DK6AE3 vs RJ4-250V220MI6#-G59 |