Part Details for 517D336M016JA8PE3 by Vishay Intertechnologies
Overview of 517D336M016JA8PE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 517D336M016JA8PE3
517D336M016JA8PE3 CAD Models
517D336M016JA8PE3 Part Data Attributes
|
517D336M016JA8PE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
517D336M016JA8PE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01584 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 517D336M016JA8PE3
This table gives cross-reference parts and alternative options found for 517D336M016JA8PE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517D336M016JA8PE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1C336M05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | 517D336M016JA8PE3 vs RL1C336M05011 |
UKT1C330MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 517D336M016JA8PE3 vs UKT1C330MDD1FA |
UPW1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 517D336M016JA8PE3 vs UPW1C330MDD |
UPS1C330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 517D336M016JA8PE3 vs UPS1C330MDD1TD |
RXW330M1CBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 517D336M016JA8PE3 vs RXW330M1CBK-0511S |
TPZ1C330M05110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | 517D336M016JA8PE3 vs TPZ1C330M05110 |
EKME160ETD330ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | 517D336M016JA8PE3 vs EKME160ETD330ME11B |
RAS33M16CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | 517D336M016JA8PE3 vs RAS33M16CF25X11 |
UEP1C330MDD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 517D336M016JA8PE3 vs UEP1C330MDD |
LESRA33M16TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 517D336M016JA8PE3 vs LESRA33M16TB25X11 |