Part Details for 518-0920 by Hammond Manufacturing
Overview of 518-0920 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 518-0920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2169-ND
|
DigiKey | BOX STEEL GRAY 11.83"L X 9.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$76.2065 / $87.9300 | Buy Now |
DISTI #
546-518-0920
|
Mouser Electronics | Enclosures, Boxes, & Cases Module, Ventilated 9.63x11.75x6.25" RoHS: Compliant | 1 |
|
$76.2000 / $82.3300 | Buy Now |
DISTI #
70316563
|
RS | Enclosures, Module, Ventilated 9.63x11.75x6.25 | Hammond Manufacturing 518-0920 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.4700 / $105.7200 | RFQ |
|
Onlinecomponents.com | enclosure - aluminum RoHS: Compliant | 111 Factory Stock |
|
$73.4700 / $93.6100 | Buy Now |
DISTI #
HM-518-0920
|
TME | Enclosure: with panel, vented, 518, X: 298mm, Y: 245mm, Z: 197mm Min Qty: 1 | 2 |
|
$59.9600 / $77.1000 | Buy Now |
|
Master Electronics | enclosure - aluminum RoHS: Compliant | 111 Factory Stock |
|
$73.4700 / $93.6100 | Buy Now |