There are no models available for this part yet.
Overview of 518-77-480M29-001106 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 518-77-480M29-001106 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
437-1877480M29001106
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$221.8900 / $230.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.4400 / $346.3700 | Buy Now |