Part Details for 5182-3PG-515 by Switchcraft Conxall
Overview of 5182-3PG-515 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51824-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. | |
51824-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. | |
51824-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. |
Price & Stock for 5182-3PG-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3519
|
Newark | Multi-Con Cable-Cable #12 Solder |Switchcraft/conxall 5182-3PG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $13.6300 | Buy Now |
DISTI #
3937-5182-3PG-515-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SC3355-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$5.8250 / $7.6100 | Buy Now |
DISTI #
502-5182-3PG-515
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL SOLDER RoHS: Compliant | 0 |
|
$7.7900 / $9.6000 | Order Now |
DISTI #
70933596
|
RS | MULTI-CON CABLE-CABLE #12 SOLDER | Conxall 5182-3PG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2700 / $12.0600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 3 Pin - Solder Contacts | 1000 |
|
$9.3500 / $11.3800 | Buy Now |
DISTI #
000000000001505092
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL SOLDER Min Qty: 1 | 0 |
|
$7.6500 / $10.7500 | Buy Now |