There are no models available for this part yet.
Overview of 5182-4PG-524 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51824-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. | |
51824-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. | |
51824-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S Right Angle Header. |
Price & Stock for 5182-4PG-524 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J3544
|
Newark | Multi-Con Cable-Cable #12 Solder |Switchcraft/conxall 5182-4PG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $15.4200 | Buy Now | |
DISTI #
3937-5182-4PG-524-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
SC3255-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4009 | Buy Now | |
DISTI #
502-5182-4PG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL SOLDER RoHS: Compliant | 0 |
|
$10.7600 / $10.8500 | Order Now | |
DISTI #
70933670
|
RS | MULTI-CON CABLE-CABLE #12 SOLDER | Conxall 5182-4PG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $13.6400 | Buy Now | ||
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 4 Pin - Solder Contacts | 1 |
|
$8.6700 / $9.5000 | Buy Now | ||
DISTI #
000000000001505123
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL SOLDER Min Qty: 1 | 0 |
|
$8.6600 / $12.1700 | Buy Now |