-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4707
|
Newark | Hard Metric Connectors Z-Pack/C M-Hdr 77P |Amp Te Connectivity 5188516-9 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$7.3500 | Buy Now |
DISTI #
5188516-9-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
65 In Stock |
|
$6.7037 / $10.0100 | Buy Now |
DISTI #
5188516-9
|
Avnet Americas | Conn Backplane M 77 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5188516-9) RoHS: Compliant Min Qty: 945 Package Multiple: 315 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$5.5943 / $6.7321 | Buy Now |
DISTI #
571-5188516-9
|
Mouser Electronics | Hard Metric Connectors Z-PACK/C M-HDR 77P RoHS: Compliant | 0 |
|
$7.0700 | Order Now |
DISTI #
72135594
|
RS | Connector, Z-Pack/C M-Hdr 77P | TE Connectivity 5188516-9 RoHS: Not Compliant Min Qty: 945 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 315 Container: Tube | 0Tube |
|
$5.5800 | Buy Now |
DISTI #
AMP5188516-9
|
Heilind Electronics | Z-PACK/C M-HDR 77P | Americas - 0 in Stock |
|
$6.5145 / $7.0762 | Buy Now |
|
Onlinecomponents.com | Z-PACK/C M-HDR 77P RoHS: Compliant |
378 Partner Stock |
|
$6.6100 / $7.4300 | Buy Now |
DISTI #
AMP5188516-9
|
Interstate Connecting Components | Z-PACK/C M-HDR 77P | 0 |
|
$6.5145 / $7.0762 | Buy Now |
DISTI #
5188516-9
|
Avnet Abacus | (Alt: 5188516-9) RoHS: Compliant Min Qty: 945 Package Multiple: 315 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5188516-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5188516-9
TE Connectivity
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 77 |
This table gives cross-reference parts and alternative options found for 5188516-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5188516-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5188637-1 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5188516-9 vs 5188637-1 |