Part Details for 51K30-01-1-09N by Grayhill Inc
Results Overview of 51K30-01-1-09N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51K30-01-1-09N Information
51K30-01-1-09N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51K30-01-1-09N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26C2672
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51K30-01-1-09N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0200 / $50.9000 | Buy Now |
|
DISTI #
51K30-01-1-09N-ND
|
DigiKey | SWITCH ROTARY 9POS 150MA 115V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2276 | Buy Now |
|
DISTI #
51K30-01-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 51K30-01-1-09N) COO: United States of America (the) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
706-51K30-01-1-09N
|
Mouser Electronics | Rotary Switches 51K30-01-1-09N RoHS: Compliant | 0 |
|
$32.5700 / $49.5100 | Order Now |
|
DISTI #
74196802
|
RS | ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 09, CONTA Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7100 / $35.9400 | RFQ |
|
|
Onlinecomponents.com | ElectricalSwitch Rotary NotOver5Amp COO: United States RoHS: Compliant | 0 |
|
$30.4900 / $40.2100 | Buy Now |
|
DISTI #
000000000000776286
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$24.0300 / $35.1900 | Buy Now |
|
|
Vyrian | Switches | 3670 |
|
RFQ |
US Tariff Estimator: 51K30-01-1-09N by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51K30-01-1-09N
51K30-01-1-09N Part Data Attributes
|
|
51K30-01-1-09N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51K30-01-1-09N
Grayhill Inc
Rotary Switch, 9 Positions, SP9T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.20 | |
| Actuator Type | Shaft Type | |
| Body Height | 16.71 Mm | |
| Body Length or Diameter | 14.27 Mm | |
| Contact (AC) Max Rating R Load | .15a@115vac | |
| Contact Current(AC)-Max | 0.15 A | |
| Contact Current(DC)-Max | 0.2 A | |
| Contact (DC) Max Rating R Load | .2a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Indexing Angle | 30 Deg | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 9 | |
| Number of Switch Sections | 1 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp9t | |
| Switch Type | Rotary Switch | |
| Terminal Finish | Gold Over Nickel | |
| Termination Type | Solder |