Part Details for 51KMBT30-01-4-02N by Grayhill Inc
Results Overview of 51KMBT30-01-4-02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51KMBT30-01-4-02N Information
51KMBT30-01-4-02N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51KMBT30-01-4-02N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
706-51KMBT3001402N
|
Mouser Electronics | Rotary Switches Single Deck Rotary Switches 200mA, 1/4" Shaft 30 deg Angle of Throw, 1 Deck, 4 Poles, 02 positions per pole, Non-Shorting, PC Mount, Solder Lug RoHS: Compliant | 21 |
|
$52.8900 / $75.1300 | Buy Now |
|
|
Onlinecomponents.com | 51KMBT30-01-4-02N COO: United States RoHS: Compliant | 0 |
|
$52.8900 / $69.7500 | Buy Now |
|
DISTI #
000000000005622000
|
Sager | Rotary Switches Single Deck Rotary Switches 200mA, 1/4 Shaft 30 deg Angle of Throw, 1 Deck, 4 Poles, 02 positions per pole, Non-Shorting, PC Mount, Solder Lug | 0 |
|
Buy Now | |
|
|
Neutron USA | Rotary Switches Single Deck Rotary Switches 200mA, 1/4" Shaft 30 deg Angle of Throw, 1 Deck, 4 Poles, 02 positions per pole, Non-Shorting, PC Mount, Solder Lug | 21 |
|
$309.8000 | Buy Now |
US Tariff Estimator: 51KMBT30-01-4-02N by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51KMBT30-01-4-02N
51KMBT30-01-4-02N Part Data Attributes
|
|
51KMBT30-01-4-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51KMBT30-01-4-02N
Grayhill Inc
Rotary Switch, 2 Positions, 4PDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.20 | |
| Actuator Type | Shaft Type | |
| Body Height | 14.63 Mm | |
| Body Length or Diameter | 14.27 Mm | |
| Contact (AC) Max Rating R Load | .15a@115vac | |
| Contact Current(AC)-Max | 0.15 A | |
| Contact Current(DC)-Max | 0.2 A | |
| Contact (DC) Max Rating R Load | .2a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| Indexing Angle | 30 Deg | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Number of Positions | 2 | |
| Number of Switch Sections | 1 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | 4pdt | |
| Switch Type | Rotary Switch | |
| Terminal Finish | Gold Over Nickel | |
| Termination Type | Solder |