Part Details for 51KPT30-01B06S by Grayhill Inc
Results Overview of 51KPT30-01B06S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51KPT30-01B06S Information
51KPT30-01B06S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51KPT30-01B06S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AJ1287
|
Newark | 51Kpt30-01-1-06S |Grayhill 51KPT30-01B06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4000 / $56.7500 | Buy Now |
|
DISTI #
136-51KPT30-01B06S-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7716 | Buy Now |
|
DISTI #
51KPT30-01B06S
|
Avnet Americas | Switch Rotary SP6T 6 Position Flatted Shaft PC Pins 200mA 220VAC 28VDC - Bulk (Alt: 51KPT30-01B06S) COO: United States of America (the) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
706-51KPT30-01B06S
|
Mouser Electronics | Rotary Switches 51KPT30-01-1-06S RoHS: Not Compliant | 0 |
|
$37.7600 / $53.3500 | Order Now |
|
|
Onlinecomponents.com | 51KPT30-01-1-06S COO: United States RoHS: Compliant | 0 |
|
$34.0000 / $44.8400 | Buy Now |
|
DISTI #
000000000006156031
|
Sager | Rotary Switches 51KPT30-01-1-06S Min Qty: 25 | 0 |
|
$26.8000 / $39.2300 | Buy Now |