Part Details for 51SP30-01-1-04S by Grayhill Inc
Results Overview of 51SP30-01-1-04S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51SP30-01-1-04S Information
51SP30-01-1-04S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 51SP30-01-1-04S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11C6453
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 51SP30-01-1-04S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4200 / $35.4000 | Buy Now |
|
DISTI #
51SP30-01-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6356 | Buy Now |
|
DISTI #
51SP30-01-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 51SP30-01-1-04S) COO: United States of America (the) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
706-51SP30-01-1-04S
|
Mouser Electronics | Rotary Switches 51SP30-01-1-04S RoHS: Compliant | 17 |
|
$22.3100 / $37.9500 | Buy Now |
|
DISTI #
74197095
|
RS | ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 04, CONTA Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9800 / $26.0700 | RFQ |
|
|
Onlinecomponents.com | ElectricalSwitch Rotary NotOver5Amp COO: United States RoHS: Compliant | 0 |
|
$15.3500 / $27.0000 | Buy Now |
|
DISTI #
000000000000383171
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$16.7000 / $24.4700 | Buy Now |
|
DISTI #
51SP30-01-1-04S
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft PC Pins 02A 220VAC 28VDC (Alt: 51SP30-01-1-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Neutron USA | Rotary Switch, 4pos, 1deck, 1pole/deck, SP4T, 30° throw, Shorting, PC Pin | 17 |
|
$98.2400 | Buy Now |
US Tariff Estimator: 51SP30-01-1-04S by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51SP30-01-1-04S
51SP30-01-1-04S Part Data Attributes
|
|
51SP30-01-1-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
51SP30-01-1-04S
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Type | Shaft Type | |
| Body Height | 13.64 Mm | |
| Body Length or Diameter | 14.27 Mm | |
| Indexing Angle | 30 Deg | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Number of Positions | 4 | |
| Number of Switch Sections | 1 | |
| Sealing | Shaft And Panel Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Sp4t | |
| Switch Type | Rotary Switch | |
| Terminal Finish | Gold Over Nickel | |
| Termination Type | Solder |