Part Details for 51AAD-B24-A20L by Bourns Inc
Overview of 51AAD-B24-A20L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51AAD-B24-A20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8498
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 51AAD-B24-A20L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.4900 | Buy Now |
DISTI #
51AAD-B24-A20L-ND
|
DigiKey | POT 100K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
247 In Stock |
|
$4.4625 / $7.1000 | Buy Now |
DISTI #
51AAD-B24-A20L
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51AAD-B24-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
652-51AAD-B24-A20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0 |
|
$5.6900 / $9.4700 | Order Now |
DISTI #
73195853
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 51AAD-B24-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $9.4700 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant |
312 In Stock |
|
$5.5300 / $10.9500 | Buy Now |
DISTI #
51AAD-B24-A20L
|
TME | Potentiometer: shaft, THT, 1W, 100kΩ, ±10%, 290°, for PCB, linear Min Qty: 45 | 0 |
|
$8.5800 | RFQ |
DISTI #
51AAD-B24-A20L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 51AAD-B24-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant |
312 In Stock |
|
$5.5300 / $10.9500 | Buy Now |
Part Details for 51AAD-B24-A20L
51AAD-B24-A20L CAD Models
51AAD-B24-A20L Part Data Attributes
|
51AAD-B24-A20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51AAD-B24-A20L
Bourns Inc
RES,TAPPED,CERMET,100K OHMS,10% +/-TOL,-150,150PPM TC,4965 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |