Part Details for 51CAD-E28-A13 by Bourns Inc
Overview of 51CAD-E28-A13 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CAD-E28-A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-51CAD-E28-A13
|
Mouser Electronics | Potentiometers 1/2" 5K 10% Square Sealed RoHS: Not Compliant | 0 |
|
$3.8000 / $7.6900 | Order Now |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole |
24 In Stock |
|
$4.5700 / $10.2500 | Buy Now |
|
Quest Components | POTENTIOMETER, CERMET, 1W, 5000OHM, 10% +/-TOL, 150PPM/CEL, 1 TURN(S) | 16 |
|
$4.3425 / $8.6850 | Buy Now |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole |
24 In Stock |
|
$4.5700 / $10.2500 | Buy Now |
Part Details for 51CAD-E28-A13
51CAD-E28-A13 CAD Models
51CAD-E28-A13 Part Data Attributes:
|
51CAD-E28-A13
Bourns Inc
Buy Now
|
Compare Parts:
51CAD-E28-A13
Bourns Inc
|
Samacsys Manufacturer | Bourns |