Part Details for 51CAL-D20-A17 by Bourns Inc
Overview of 51CAL-D20-A17 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CAL-D20-A17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-51CAL-D20-A17
|
Mouser Electronics | Potentiometers 1/2" 25K 10% Square Sealed RoHS: Not Compliant | 0 |
|
$4.2000 / $4.4900 | Order Now |
|
Onlinecomponents.com | Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (24.77 X 12.5 X 13.25mm) Pin Panel Mount/Bracket Mount | Alternative Product Available |
|
$0 | Buy Now |