Part Details for 51CBN-D20-D22/D22L by Bourns Inc
Overview of 51CBN-D20-D22/D22L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CBN-D20-D22/D22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51CBN-D20-D22/D22L
|
TTI | Potentiometers 250K 10% 12.5MM PANEL CONTROL pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Kit | Americas - 0 |
|
Buy Now |