Part Details for 51F-712-001 by Spectrum Control
Overview of 51F-712-001 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 51F-712-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51F-712-001
|
Mouser Electronics | EMI Feedthrough Filters 3000pF PI 8-32 TUR. RoHS: Compliant | 0 |
|
$7.7200 | Order Now |
DISTI #
51F-712-001
|
TTI | EMI Feedthrough Filters 3000pF PI 8-32 TUR. RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.3300 | Buy Now |
Part Details for 51F-712-001
51F-712-001 CAD Models
51F-712-001 Part Data Attributes
|
51F-712-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51F-712-001
Spectrum Control
Feed Through Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCIUT | |
Capacitance | 3000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | NOT APPLICABLE |