There are no models available for this part yet.
Overview of 51F-719-011 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51F-719-011 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-51F-719-011
|
Mouser Electronics | EMI Feedthrough Filters 3000pF 12-32 RoHS: Compliant | 273 |
|
$11.2200 | Buy Now | |
DISTI #
51F-719-011
|
TTI | EMI Feedthrough Filters 3000pF 12-32 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.1100 | Buy Now |
CAD Models for 51F-719-011 by Spectrum Control
Part Data Attributes for 51F-719-011 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PI-TYPE CIRCUIT
|
Capacitance
|
3000 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max
|
60 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Rated Current
|
10 A
|
Rated Voltage
|
500 V
|
Alternate Parts for 51F-719-011
This table gives cross-reference parts and alternative options found for 51F-719-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51F-719-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51F-719-011 | Data Line Filter, 1 Function(s), 500V, 10A | API Technologies Corp EIS (RETIRED) | 51F-719-011 vs 51F-719-011 |
51-719-011 | Data Line Filter, 1 Function(s), 500V, 10A, | Spectrum Control | 51F-719-011 vs 51-719-011 |
51-719-011 | Data Line Filter, 1 Function(s), 500V, 10A | API Technologies Corp EIS (RETIRED) | 51F-719-011 vs 51-719-011 |