Part Details for 51F-726-002 by Spectrum Control
Overview of 51F-726-002 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51F-726-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51F-726-002
|
Mouser Electronics | EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit RoHS: Compliant | 1491 |
|
$9.1200 / $10.8000 | Buy Now |
DISTI #
51F-726-002
|
TTI | EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.5500 / $9.9500 | Buy Now |
Part Details for 51F-726-002
51F-726-002 CAD Models
51F-726-002 Part Data Attributes
|
51F-726-002
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51F-726-002
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V |