Part Details for 51RAA-R25-A18L by Bourns Inc
Overview of 51RAA-R25-A18L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51RAA-R25-A18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3947
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn Rohs Compliant: Yes |Bourns 51RAA-R25-A18L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.3500 | Buy Now |
DISTI #
51RAA-R25-A18L-ND
|
DigiKey | POT 50K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2752 | Buy Now |
DISTI #
51RAA-R25-A18L
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51RAA-R25-A18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
DISTI #
652-51RAA-R25-A18L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0 |
|
$7.2000 / $7.2700 | Order Now |
DISTI #
73791744
|
RS | PANEL CONTROL - .50 (12.5MM) SQ 1-TURN, TRAY, TRAY, Packaging | Bourns 51RAA-R25-A18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8100 / $9.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $11.6200 | Buy Now |
DISTI #
51RAA-R25-A18L
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51RAA-R25-A18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$5.6275 / $6.3928 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5700 / $11.6200 | Buy Now |
Part Details for 51RAA-R25-A18L
51RAA-R25-A18L CAD Models
51RAA-R25-A18L Part Data Attributes:
|
51RAA-R25-A18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51RAA-R25-A18L
Bourns Inc
RES,TAPPED,CERMET,50K OHMS,10% +/-TOL,-150,150PPM TC,4565 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Length | 6.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 11.4 mm | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4565 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |