Part Details for 51S170-C10S3 by Rosenberger
Overview of 51S170-C10S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 51S170-C10S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-51S170-C10S3-ND
|
DigiKey | BNC CALIBRATION LOAD Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$5,986.7640 / $6,913.7600 | Buy Now |
DISTI #
51S170-C10S3-ND
|
DigiKey | BNC CALIBRATION LOAD Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,619.7600 | Buy Now |
DISTI #
476-51S170-C10S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors calibration load RoHS: Compliant | 0 |
|
$3,394.3200 | Order Now |
Part Details for 51S170-C10S3
51S170-C10S3 CAD Models
51S170-C10S3 Part Data Attributes
|
51S170-C10S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
51S170-C10S3
Rosenberger
RF BNC Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | VSWR MAX AT 4 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.45 |