Part Details for 52-435.036 by EAO AG
Overview of 52-435.036 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52-435.036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4662
|
Newark | Selector Switch 2 Positions Mom Ll 1No Ut D18 Gold Rohs Compliant: Yes |Eao 52-435.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $33.0200 | Buy Now |
DISTI #
52-435.036-ND
|
DigiKey | SWITCH SELECT 2P SPST 100MA 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0300 | Buy Now |
DISTI #
123-52-435.036
|
Mouser Electronics | Keylock Switches CONNECTOR BLOCK RoHS: Compliant | 1 |
|
$29.2900 / $36.0200 | Buy Now |
DISTI #
70291759
|
RS | Selector Switch Actuator,2Pos,18mm,1NO, Rest/MOM, Illuminative,0.1A,42VAC/DC | EAO 52-435.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8100 / $28.2200 | RFQ |
DISTI #
000000000000354144
|
Sager | Keylock Switches CONNECTOR BLOCK Min Qty: 1 | 0 |
|
$25.7700 / $31.7100 | Buy Now |