Part Details for 52-571.F22A by EAO AG
Overview of 52-571.F22A by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52-571.F22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-2432-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$59.0591 / $77.6000 | Buy Now |
DISTI #
70900010
|
RS | Selector Switch Actuator,3Pos,2NC+2NO, MAINT/Rest/MAINT, Illuminative,5A, Solder | EAO 52-571.F22A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$59.7500 / $77.6000 | Buy Now |