Part Details for 520-K-4-04-SI-16A by E-T-A
Overview of 520-K-4-04-SI-16A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 520-K-4-04-SI-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-K-4-04-SI-16A-ND
|
DigiKey | CIR BRKR 16A 240VAC 110VDC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$902.9400 | Buy Now |
DISTI #
457-520K404SI16A
|
Mouser Electronics | Circuit Breakers Inactive (Build to Order) not superseded by another part | 0 |
|
$890.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$650.7700 / $689.6300 | Buy Now |
DISTI #
000000000003900784
|
Sager | Circuit Breakers Inactive (Build to Order) not superseded by another part Min Qty: 1 | 0 |
|
$689.6300 / $789.7400 | Buy Now |
Part Details for 520-K-4-04-SI-16A
520-K-4-04-SI-16A CAD Models
520-K-4-04-SI-16A Part Data Attributes
|
520-K-4-04-SI-16A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
520-K-4-04-SI-16A
E-T-A
CIR BRKR 16A 240VAC 110VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 44 mm | |
Body Height | 106 mm | |
Body Length or Diameter | 92 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 8000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 110 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |