Part Details for 520.515 by Eska
Overview of 520.515 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520.515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCS-0.63A
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 10 | 470 |
|
$0.0770 / $0.1470 | Buy Now |
Part Details for 520.515
520.515 CAD Models
520.515 Part Data Attributes:
|
520.515
Eska
Buy Now
Datasheet
|
Compare Parts:
520.515
Eska
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 520.515
This table gives cross-reference parts and alternative options found for 520.515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216.630PV | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.515 vs 216.630PV |
MI5HF25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.515 vs MI5HF25V0,63 |
MI5FC25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.515 vs MI5FC25V0,63 |
172200.0,63 | Electric Fuse, Medium Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 520.515 vs 172200.0,63 |
MI5FC25V0.63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.515 vs MI5FC25V0.63 |
0001.1002 | Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 520.515 vs 0001.1002 |
GSD-V630/1000 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 520.515 vs GSD-V630/1000 |
GSD630/1000 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.515 vs GSD630/1000 |
010206 | Electric Fuse, | Legrand North America LLC | 520.515 vs 010206 |
216.630XP | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.515 vs 216.630XP |