Part Details for 520.524 by Eska
Overview of 520.524 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520.524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCS-5A
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 10 | 2040 |
|
$0.0750 / $0.1460 | Buy Now |
Part Details for 520.524
520.524 CAD Models
520.524 Part Data Attributes:
|
520.524
Eska
Buy Now
Datasheet
|
Compare Parts:
520.524
Eska
Electric Fuse, Very Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 31 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 520.524
This table gives cross-reference parts and alternative options found for 520.524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.0908 | Electric Fuse, Super Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 520.524 vs 0034.0908 |
MI5HF25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.524 vs MI5HF25V5 |
179200.5IP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 520.524 vs 179200.5IP |
172526.5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x25mm, | SIBA Fuses | 520.524 vs 172526.5 |
UDA-P005 | Electric Fuse, | Conquer Electronics Co Ltd | 520.524 vs UDA-P005 |
UDA005 | Electric Fuse, | Conquer Electronics Co Ltd | 520.524 vs UDA005 |
179021.5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | SIBA Fuses | 520.524 vs 179021.5 |
216005.PV | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.524 vs 216005.PV |
GSD-V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 520.524 vs GSD-V5 |
MI5FCP25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 520.524 vs MI5FCP25V5 |