Part Details for 520 by Swanstrom Tools USA
Overview of 520 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520ST-ND
|
DigiKey | CUTTER TAPER SLIM FLSH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$38.0113 / $43.0800 | Buy Now |
DISTI #
701-703
|
Techni-Tool, Inc. | Swanstrom 520 Cutter, Slim Tapered Head, ESD-Safe, Flush Cut, 5" OAL, 16 AWG, Spartan Series | 0 |
|
$38.6000 | Buy Now |
DISTI #
701-703
|
TestEquity LLC | Swanstrom 520 Cutter, Slim Tapered Head, ESD-Safe, Flush Cut, 5" OAL, 16 AWG, Spartan Series | 0 |
|
$38.6000 | Buy Now |