-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Wire Trap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4335
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.5Mm, Contact Gender:Female, Pitch Spacing:2.5Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 52011-0610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ribbon Cable Connector M 6 POS 2.5mm Wire Wrap ST Thru-Hole Tray RoHS: Compliant |
160 In Stock |
|
$0.9560 / $1.6340 | Buy Now |
DISTI #
17267834
|
Verical | Conn Ribbon Cable Connector M 6 POS 2.5mm Wire Wrap ST Thru-Hole Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 63 |
|
$1.1000 | Buy Now |
DISTI #
C1S516500004496
|
Chip1Stop | Conn Ribbon Cable Connector M 6 POS 2.5mm Wire Wrap ST Thru-Hole Tray RoHS: Compliant | 63 |
|
$1.2500 | Buy Now |
|
Master Electronics | Conn Ribbon Cable Connector M 6 POS 2.5mm Wire Wrap ST Thru-Hole Tray RoHS: Compliant |
160 In Stock |
|
$0.9560 / $1.6340 | Buy Now |
DISTI #
10193031
|
TestEquity LLC | Molex 52011-0610 2.50mm Pitch Wire Trap, Push-Cover Style, Vertical, 6 Circuits | 63 |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52011-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
52011-0610
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Wire Trap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PUSH-COVER STYLE | |
Body Breadth | 0.276 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.713 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE TRAP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52011-0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52011-0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744416-6 | (1744416-6) 6 POS EP II HSG, GLOW WIRE | TE Connectivity | 52011-0610 vs 1744416-6 |
7-1703060-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 52011-0610 vs 7-1703060-6 |
51036-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 52011-0610 vs 51036-0600 |
2-1744036-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 52011-0610 vs 2-1744036-6 |