-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5601
|
Newark | |Molex 52018-6216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.0000 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.3680 / $0.6030 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 Partner Stock |
|
$0.3680 / $0.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52018-6216
Molex
Buy Now
Datasheet
|
Compare Parts:
52018-6216
Molex
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 4u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |