Part Details for 5202 by Johanson Manufacturing
Overview of 5202 by Johanson Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1001-ND
|
DigiKey | CAP TRIMMER 0.8-10PF 250V PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1045 In Stock |
|
$21.9813 / $30.2600 | Buy Now |
Part Details for 5202
5202 CAD Models
5202 Part Data Attributes
|
5202
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5202
Johanson Manufacturing
CAPACITOR, VARIABLE, AIR, 250V, 0.8pF - 10pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 15.494 mm | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 5202
This table gives cross-reference parts and alternative options found for 5202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5202 | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | 5202 vs 5202 |
EIE10E | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | 5202 vs EIE10E |