Part Details for 52022-1010 by Molex
Overview of 52022-1010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52022-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5550 |
|
Buy Now |
Part Details for 52022-1010
52022-1010 CAD Models
52022-1010 Part Data Attributes
|
52022-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
52022-1010
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | 53020-1010 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 52022-1010
This table gives cross-reference parts and alternative options found for 52022-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52022-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021323-00010D8LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 52022-1010 vs 20021323-00010D8LF |
20021323-10010C9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 52022-1010 vs 20021323-10010C9LF |
20021323-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 52022-1010 vs 20021323-00010T9LF |
20021323-00010C9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 52022-1010 vs 20021323-00010C9LF |
20021323-00010D1LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 52022-1010 vs 20021323-00010D1LF |
20021323-00010T8LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 52022-1010 vs 20021323-00010T8LF |
20021321-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 52022-1010 vs 20021321-00010T9LF |
20021323-10010T1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 52022-1010 vs 20021323-10010T1LF |
20021321-00010C8LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 52022-1010 vs 20021321-00010C8LF |
20021323-10010T4LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 52022-1010 vs 20021323-10010T4LF |