Part Details for 520242-3 by TE Connectivity
Overview of 520242-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520242-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3 RoHS: Compliant |
212 In Stock |
|
$0.4690 / $0.5510 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1584 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 1267 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 97 |
|
$0.8400 / $2.2400 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 1756 |
|
$2.8500 / $5.7000 | Buy Now |
DISTI #
SMC-520242-3
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 45 |
|
$0.9391 / $1.0105 | RFQ |
|
Master Electronics | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3 RoHS: Compliant |
212 In Stock |
|
$0.4690 / $0.5510 | Buy Now |
Part Details for 520242-3
520242-3 CAD Models
520242-3 Part Data Attributes
|
520242-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520242-3
TE Connectivity
PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL,LATCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TRAY LOADED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.685 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.655 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 520242-3
This table gives cross-reference parts and alternative options found for 520242-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520242-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6018-0604 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6018-0604 |
6019-0604-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6019-0604-SMT |
DBCRJ11S64A | PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 520242-3 vs DBCRJ11S64A |
6018-0602 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6018-0602 |
6007-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6007-0606 |
6019-0602-SMT | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6019-0602-SMT |
DBCRJS64F | PHONE CONNECTOR,PCB MNT,6 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | 520242-3 vs DBCRJS64F |
6018-0606 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6018-0606 |
6019-0604 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Ranoda Electronics Inc | 520242-3 vs 6019-0604 |
55664-386 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 520242-3 vs 55664-386 |