Part Details for 520249-2 by TE Connectivity
Overview of 520249-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 520249-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0630
|
Newark | Mj,r/A,th,4Pos,w/Pnl,blck,tray |Amp Te Connectivity 520249-2 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-22 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3 | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 76 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal, Latch | 84 |
|
$1.0800 / $1.8000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal, Latch | 60 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal, Latch | 102 |
|
$0.6405 / $2.1350 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal, Latch | 83 |
|
$0.6405 / $2.1350 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal, Latch | 52 |
|
$1.2000 / $3.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 548 |
|
RFQ |
Part Details for 520249-2
520249-2 CAD Models
520249-2 Part Data Attributes
|
520249-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520249-2
TE Connectivity
PHONE CONNECTOR,PCB MNT,4 CONTACTS,SKT,PC TAIL TERMINAL,LATCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL STOPS,TRAY LOADED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.637 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |