Part Details for 520404000 by Wurth Elektronik
Overview of 520404000 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520404000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2633
|
Newark | Cable Clip, Nylon 6.6, 56.8Mm, Natural, Cable Clamp/Clip Type:Standoff Twist Lock Cable Clip, Internal Diameter:9.8Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Wurth Elektronik 520404000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.0700 | Buy Now |
DISTI #
732-12384-ND
|
DigiKey | STANDOFF TWISTER FOR CABLES 9,8 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
490 In Stock |
|
$0.2430 / $0.3800 | Buy Now |
DISTI #
710-520404000
|
Mouser Electronics | Cable Mounting & Accessories WA-CHTW twister for cables 9.8mm/56.8mm RoHS: Compliant | 0 |
|
$0.2420 / $0.3800 | Order Now |
DISTI #
3757800
|
element14 Asia-Pacific | CABLE CLIP, NYLON 6.6, 56.8MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 495 |
|
$0.3409 / $0.3997 | Buy Now |
DISTI #
3757800
|
Farnell | CABLE CLIP, NYLON 6.6, 56.8MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 495 |
|
$0.4152 | Buy Now |
Part Details for 520404000
520404000 CAD Models
520404000 Part Data Attributes
|
520404000
Wurth Elektronik
Buy Now
|
Compare Parts:
520404000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |