-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5697
|
Newark | Flex Cable Connector,pcb Mount,5 Contacts,number Of Contact Rows:1,pc Tail W/Retnn Terminal |Molex 52045-0545 (Alternate Part Number: 800753572126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.3060 | Buy Now |
DISTI #
538-52045-0545
|
Mouser Electronics | FFC & FPC Connectors 1.25 FFC Conn Hsg As g Assy Str Type 5Ck RoHS: Compliant | 4886 |
|
$0.1060 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant |
80185 Partner Stock |
|
$0.1089 / $0.1924 | Buy Now |
DISTI #
65759325
|
Verical | Conn FFC/FPC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Tray Min Qty: 513 Package Multiple: 1 | Americas - 71280 |
|
$0.1220 | Buy Now |
DISTI #
16858406
|
Verical | Conn FFC/FPC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Tray Min Qty: 513 Package Multiple: 1 | Americas - 8905 |
|
$0.1070 / $0.1220 | Buy Now |
DISTI #
1507258
|
element14 Asia-Pacific | RECEPTACLE, 5WAY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0704 / $0.1401 | Buy Now |
DISTI #
4237502
|
Farnell | FPC CONN, RCPT, 5POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 40500 |
|
$0.1711 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant |
80185 Partner Stock |
|
$0.1089 / $0.1924 | Buy Now |
DISTI #
10193079
|
TestEquity LLC | Molex 52045-0545 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 5 Circuits | 80185 |
|
$0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52045-0545
Molex
Buy Now
Datasheet
|
Compare Parts:
52045-0545
Molex
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.201 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.38 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |