Part Details for 520450345 by Molex
Overview of 520450345 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520450345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-520450345-ND
|
DigiKey | 1.25 FFC CONN HSG ASSY STR TYPE Min Qty: 610 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23360 In Stock |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
27528062
|
Verical | Conn FFC/FPC Connector F 3 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 574 Package Multiple: 1 | Americas - 19400 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
65759589
|
Verical | Conn FFC/FPC Connector F 3 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 574 Package Multiple: 1 | Americas - 3960 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
520450345
|
Avnet Abacus | Conn FFC/FPC Connector RCP 3 POS 1.25mm Solder ST Thru-Hole Tray (Alt: 520450345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
520450345
|
Avnet Abacus | Conn FFC/FPC Connector RCP 3 POS 1.25mm Solder ST Thru-Hole Tray (Alt: 520450345) RoHS: Compliant Min Qty: 15840 Package Multiple: 15840 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501286927
|
Chip1Stop | Conn FFC/FPC Connector F 3 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant | 23360 |
|
$0.0919 / $0.1390 | Buy Now |