-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 SDL RND PLUG BOOT,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5434
|
Newark | 4 Sdl Rnd Plug Boot, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520851-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
A113826-ND
|
DigiKey | CONN SDL BOOT 4POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1110 In Stock |
|
$1.6332 / $2.9000 | Buy Now |
DISTI #
520851-1
|
Avnet Americas | Connector Accessories SDL Round Boot Plug 4 POS Polycarbonate Bulk - Bulk (Alt: 520851-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 5 Days Container: Bulk | 2000 Factory Stock |
|
$1.6170 / $1.8257 | Buy Now |
DISTI #
571-5208511
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4C SDL PLUG BOOT RoHS: Compliant | 1239 |
|
$1.8800 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP520851-1
|
Heilind Electronics | 4 SDL RND PLUG BOOTBULK PKG | Americas - 2 in Stock |
|
$1.9178 / $1.9465 | Buy Now |
|
Onlinecomponents.com | 4 SDL RND PLUG BOOT,BULK PKG RoHS: Compliant | 2000 Factory Stock |
|
$1.6200 / $4.4300 | Buy Now |
DISTI #
520851-1
|
Avnet Americas | Connector Accessories SDL Round Boot Plug 4 POS Polycarbonate Bulk - Bulk (Alt: 520851-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 5 Days Container: Bulk | 2000 Factory Stock |
|
$1.6170 / $1.8257 | Buy Now |
DISTI #
AMP520851-1
|
Interstate Connecting Components | 4 SDL RND PLUG BOOTBULK PKG | 0 |
|
$1.9178 / $1.9465 | Buy Now |
|
Powell Electronics | SDL (Shielded Data Link) Min Qty: 2000 | 1200 |
|
$1.1500 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520851-1
TE Connectivity
4 SDL RND PLUG BOOT,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 4 |