Part Details for 520935-7 by TE Connectivity
Overview of 520935-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520935-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520935-7
|
Avnet Americas | Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount - Bulk (Alt: 520935-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1761 / $0.1989 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1672 | Buy Now |
DISTI #
AMP520935-7
|
Heilind Electronics | 250 POSLOCK&STD HSG MKII BROWN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLMKII&FASTON 250 REC HSG 2P BROWN RoHS: Compliant | 0 |
|
$0.1004 / $0.2912 | Buy Now |
DISTI #
73580354
|
Verical | Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Brown Package Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.2030 | Buy Now |
DISTI #
520935-7
|
Avnet Americas | Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount - Bulk (Alt: 520935-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1761 / $0.1989 | Buy Now |
DISTI #
AMP520935-7
|
Interstate Connecting Components | 250 POSLOCK&STD HSG MKII BROWN | 0 |
|
Buy Now | |
DISTI #
3149919
|
Farnell | PLMKII&FASTON 250 REC HSG 2P BROWN RoHS: Compliant Min Qty: 3000 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.1444 | Buy Now |
|
Master Electronics | PLMKII&FASTON 250 REC HSG 2P BROWN RoHS: Compliant | 0 |
|
$0.1004 / $0.2912 | Buy Now |
Part Details for 520935-7
520935-7 CAD Models
520935-7 Part Data Attributes:
|
520935-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520935-7
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |