Part Details for 520L103KT16T by Kyocera AVX Components
Overview of 520L103KT16T by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520L103KT16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6026
|
Newark | Rf Capacitor, 0.01Uf, 16V, 10%, 0402 Rohs Compliant: Yes |Kyocera Avx 520L103KT16T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $1.9500 | Buy Now |
DISTI #
1284-1540-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39994 In Stock |
|
$0.2418 / $1.0200 | Buy Now |
DISTI #
581-520L103KT16T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 0.01uF Tol 10% RoHS: Compliant | 40084 |
|
$0.6000 / $1.0200 | Buy Now |
DISTI #
520L103KT16T
|
TTI | Silicon RF Capacitors / Thin Film 16V 0.01uF Tol 10% RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.2600 / $0.3130 | Buy Now |
DISTI #
520L103KT16C
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 159 |
|
$0.2900 / $0.7900 | Buy Now |
DISTI #
520L103KT16T
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.2900 | Buy Now |
DISTI #
520L103KT16T
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: 520L103KT16T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S127008803010
|
Chip1Stop | Unclassified RoHS: Compliant | 159 |
|
$0.9800 / $1.4700 | Buy Now |
Part Details for 520L103KT16T
520L103KT16T CAD Models
520L103KT16T Part Data Attributes
|
520L103KT16T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
520L103KT16T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 520L103KT16T
This table gives cross-reference parts and alternative options found for 520L103KT16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520L103KT16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC103KZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 520L103KT16T vs BC02YC103KZT9AA3 |
0402X103K160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | 520L103KT16T vs 0402X103K160SW |
BC02YC103KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 520L103KT16T vs BC02YC103KZJ1AA0 |
MQ02YC103KGT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 520L103KT16T vs MQ02YC103KGT2A |
BC02YC103KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 520L103KT16T vs BC02YC103KZT9AA0 |
SR0402X7R103KGP6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 520L103KT16T vs SR0402X7R103KGP6#M123A |
X7R0402CTTDB103K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KOA Speer Electronics Inc | 520L103KT16T vs X7R0402CTTDB103K |
C0402X7R160-103KPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | 520L103KT16T vs C0402X7R160-103KPB |
CE0402A-103-K016RBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | 520L103KT16T vs CE0402A-103-K016RBQ |
BC02YC103KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 520L103KT16T vs BC02YC103KZT9SA1 |