Part Details for 520C272M420CC2FS by Cornell Dubilier Electronics Inc
Overview of 520C272M420CC2FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520C272M420CC2FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8868
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 520C272M420CC2FS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2900 / $115.7600 | Buy Now |
DISTI #
520C272M420CC2FS-ND
|
DigiKey | CAP ALUM 2700UF 20% 420V SCREW Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.7353 | Buy Now |
DISTI #
598-520C272M420CC2FS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$105.9200 / $108.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2700uF ±20% - 420V - 85°C - 4.125" x 2.5" Dia. - Stud Mount RoHS: Compliant | 0 |
|
$100.9700 / $202.6800 | Buy Now |
Part Details for 520C272M420CC2FS
520C272M420CC2FS CAD Models
520C272M420CC2FS Part Data Attributes
|
520C272M420CC2FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C272M420CC2FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |