Part Details for 520C562P400DF2H by Cornell Dubilier Electronics Inc
Overview of 520C562P400DF2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520C562P400DF2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5731
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 520C562P400DF2H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.7200 / $119.1200 | Buy Now |
DISTI #
520C562P400DF2H-ND
|
DigiKey | CAP ALUM 5600UF 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28 In Stock |
|
$112.8392 / $125.8600 | Buy Now |
DISTI #
598-520C562P400DF2H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V 0.2 RoHS: Compliant | 40 |
|
$110.8800 / $124.5800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5600uF -10% +30% - 400V - 85°C - 5.625" x 3" Dia. | 0 |
|
$90.8100 / $141.2500 | Buy Now |
DISTI #
520C562P400DF2H
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V 0.2 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$107.4300 / $109.5700 | Buy Now |