Part Details for 520C572T400DF2HS by Cornell Dubilier Electronics Inc
Overview of 520C572T400DF2HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520C572T400DF2HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2211
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 520C572T400DF2HS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2200 / $128.8400 | Buy Now |
DISTI #
520C572T400DF2HS-ND
|
DigiKey | CAP ALUM 5700UF 400V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3465 | Buy Now |
DISTI #
598-520C572T400DF2HS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$113.4600 / $116.0800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5700uF -10% +50% - 400V - 85°C - 5.625" x 3" Dia. - Stud Mount RoHS: Compliant | 0 |
|
$110.5700 / $231.5800 | Buy Now |
DISTI #
520C572T400DF2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$93.1600 / $117.4200 | Buy Now |
Part Details for 520C572T400DF2HS
520C572T400DF2HS CAD Models
520C572T400DF2HS Part Data Attributes
|
520C572T400DF2HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C572T400DF2HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25.6 mΩ | |
Length | 143.642 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 17000 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for 520C572T400DF2HS
This table gives cross-reference parts and alternative options found for 520C572T400DF2HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C572T400DF2HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C572T400DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2H |
520C572T400DF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF1D |
520C572T400DF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2A |
520C572T400DF1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF1ES |
520C572T400DF2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2EP |
520C572T400DF1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF1HS |
520C572T400DF2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2FS |
520C572T400DF1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF1GP |
520C572T400DF2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2FP |
520C572T400DF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | 520C572T400DF2HS vs 520C572T400DF2AS |